reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP PA PQ55A :: 3-phase power and energy measurement

Item-No.: AMP PA PQ55A
€1.546,95
Category of goods: 0


PQ55A

  • Product Description
  • Technical information
  • General
    • Type
    • Netzanalysator
    • Design
    • 3-Phasen-Leistungsanalysator
    • Modelname
    • PQ55A
  • Display
    • Display
    • LCD
  • Packaging
    • Packaging
    • Set inkl. Stromzangen, Software, Prüfleitungen,etc
  • Electrical values
    • Approval
    • CAT III 600 V
  • Measures
    • Length
    • 235 mm
    • Width
    • 117 mm
    • Height
    • 54 mm
  • Interfaces
    • Connection
    • RS232

Features
• Comprehensive real-time monitoring, recording and analysis of 3-phase systems
• Voltage measurement (true RMS)
• Current measurement (true RMS)
• Power factor measurement
• Phase angle measurement
• Power analysis (active and apparent power and reactive power)
• 4. Current clamp for neutral conductor measurement
• Use in the housing, offices and small businesses

Device information
• Internal 512 kB data logger for long-term monitoring
• Internal data logger for max. 99 individual measurements
• Multi-functional measurement value display for all input signals
• Power supply either via batteries or via external mains adapter
• Data transfer via optically isolated RS-232 interface
• Windows software for data analysis



Manufacturer : AMPROBE
Factory number : 3037739
Package weight : 4.115 kg
RoHS : conform
Technical information
  • General
    • Type
    • Netzanalysator
    • Design
    • 3-Phasen-Leistungsanalysator
    • Modelname
    • PQ55A
  • Display
    • Display
    • LCD
  • Packaging
    • Packaging
    • Set inkl. Stromzangen, Software, Prüfleitungen,etc
  • Electrical values
    • Approval
    • CAT III 600 V
  • Measures
    • Length
    • 235 mm
    • Width
    • 117 mm
    • Height
    • 54 mm
  • Interfaces
    • Connection
    • RS232
Datasheet/manual