reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP GT-400 :: Amprobe GT-400, appliance tester

Item-No.: AMP GT-400
€534,40
Category of goods: 0


GT-400-D


The new portable GT-400-D appliance tester from Beha-Amprobe is a lightweight, portable appliance tester for checking the integrity of electrical appliances. The easy-to-use GT-400-D was developed for a wide range of security measurements of electrical devices by electricians or maintenance personnel. By measuring the protective conductor resistance, insulation resistance and the current, the GT-400-D ensures safety, functionality and compliance with the required standards.

• Intuitive and easy to use — no training required
• Small, portable and lightweight
• Fast responses — measures the safety and operation of electrical appliances in an instant
• Robust design — very high quality for many years of service
• Measurement of insulation resistance up to 500 V
• Checks appliances for safety in accordance with DIN VDE 0701-0702 (BGV A3)

Technical data:
Display: Graphic LCD
Protective conductor resistance: 0.1000 to 2000 Ohm ± (5% + 2 digit)
Test current: 200 mA
Insulation resistance: (500 V) 0.100 - 9.999 MOhm, 10.00 - 20.00 MOhm ± (5% + 2 digit)
Equivalent leakage current: 0.100 - 9.999 mA, 10.00 - 20.00 mA ± 5% + 2 digit)
Manufactured in accordance with: EN61010-1/VDE0411 DIN VDE 0404 parts 1,2 DIN VDE 0413, parts 1,2,4
Measuring range category: CAT II 300 V
Pollution rate: 2
Protection class: II
Protection class: IP40
Power supply: 6x 1.5 V IEC LR6 (AA) batteries 6 x 1.2 V NiMH batteries
Dimensions: approx. 265 x 110 x 50 mm
Weight: 700 g

Included with delivery:
GT-400, carrying case, test lead, power cord



Manufacturer : AMPROBE
Factory number : 4380998
Package weight : 1.295 kg
RoHS : conform
Technical information
Datasheet/manual