• Display
    • + more - less

  • Display
    • + more - less

  • Protection class
    • + more - less

  • Safety
    • + more - less

  • Length
    • + more - less

  • Width
    • + more - less


  • Insulation Measurement Instruments

  • page :
  •  1 - 16 of  61  items. 
 

The new portable GT-400-D appliance tester from Beha-Amprobe is a lightweight, portable appliance tester for checking the integrity of electrical appliances. The easy-to-use GT-400-D was developed for a wide range of security measurements of electrical devices by electricians or maintenance personnel. By measuring the protective conductor resistance, insulation resistance and the current, the GT-400-D ensures safety, functionality and compliance with the required standards.

• Intuitive and easy to use — no training required
• Small, portable and lightweight
• Fast responses — measures the safety and operation of electrical appliances in an instant
• Robust design — very high quality for many years of service
• Measurement of insulation resistance up to 500 V
• Checks appliances for safety in accordance with DIN VDE 0701-0702 (BGV A3)

Technical data:
Display: Graphic LCD
Protective conductor resistance: 0.1000 to 2000 Ohm ± (5% + 2 digit)
Test current: 200 mA
Insulation resistance: (500 V) 0.100 - 9.999 MOhm, 10.00 - 20.00 MOhm ± (5% + 2 digit)
Equivalent leakage current: 0.100 - 9.999 mA, 10.00 - 20.00 mA ± 5% + 2 digit)
Manufactured in accordance with: EN61010-1/VDE0411 DIN VDE 0404 parts 1,2 DIN VDE 0413, parts 1,2,4
Measuring range category: CAT II 300 V
Pollution rate: 2
Protection class: II
Protection class: IP40
Power supply: 6x 1.5 V IEC LR6 (AA) batteries 6 x 1.2 V NiMH batteries
Dimensions: approx. 265 x 110 x 50 mm
Weight: 700 g

Included with delivery:
GT-400, carrying case, test lead, power cord

Weight incl.:

1.30 kg

 

Features
• Protective conductor resistance measurement
• Insulation resistance measuring
• Equivalent leakage current measurement
• Protective conductor current measurement
• Touch current measurement
• Power measurement, load voltage, load current, power factor
• Direct testing of power cords without an adapter
• Memory for approx. 3800 measured values, real-time clock
• 3 memory levels (customer, location, department)
• Integrated interface (USB 2.0) for transferring measured values to the PC
• Separate interface (USB 2.0) for connecting a barcode scanner and keyboard
• Graphic LCD for measured values, limit values and parameters
• Connection diagrams and limit values in the device cover
• Simple operation with rotary switch
• Manual test procedure
• Unique "Test OK/not OK" display
• Compensation of the test lead
• Compact and robust carrying case
• Easy-to-use "ES Control Professional" software with database for logging available (optional)

Device highlights
• 5-A and 0.2-A test current for protective conductor resistance
• Differential current measurement procedure for protective conductor current
• Direct measurement procedure for touch current
• Fast safety and function testing of power cords
• Connection for barcode scanner for reading in test object numbers and test processes
• Suitable for technically trained personnel, good/bad statement function

Technical data
Display: Graphic LCD, 128 x 64 pixels
Protective conductor resistance: 0.01 - 10.0 Ohm
Test current: > 200 mA / approx. 6 V AC, > 5 A / approx. 6 V AC
Insulation resistance: 0.01 - 50 MOhm
Test voltage/current: 500 V DC/> 1 mA
Equivalent leakage current: 0.25 - 20 mA
Test voltage: approx. 45 V AC / approx. 260 mA
Protective conductor current: 0.25 - 20 mA
Measuring principle: Differential current procedure
Touch current: 0.02 - 2 mA
Measuring principle: Direct measurement procedure
Performance: 30 W - 4.04 kVA (apparent power), 30 W - 4.04 kW (active power)
Load voltage: 195 - 253 V
Load current: 0 - 16 A
Data logger: 3800 measured values, corresponds to approx. 260 device measurements
Limit value indication: visual and audible
Manufactured in accordance with: DIN VDE 0404 parts 1, 2, DIN VDE 0411-1/EN 61010-1 DIN VDE 0413/EN 61557 parts 2, 4
Measuring range category: CAT II/300 V
Protection class: IP40
Power supply: 230 V +10%/-15%, 50/60 Hz
Operating consumption: approx. 45 VA
Dimensions: 300 x 250 x 130 mm
Weight: Approx. 4.5 kg

Included with delivery:
GT-600, test lead, test probe, crocodile clip, interface cable (USB), operating instructions

Weight incl.:

5.18 kg

 

Features
• Protective conductor resistance measurement
• Insulation resistance measuring
• Equivalent leakage current measurement
• Protective conductor current measurement
• Touch current measurement
• Power measurement, load voltage, load current, power factor
• Direct testing of power cords without an adapter
• Memory for approx. 3800 measured values, real-time clock
• Automatic test procedure, also with the input of customer-specific test procedures
• Testing of portable fault-current circuit breakers (PRCD)
• Test voltage for insulation measurement switchable 250/500 V
• Automatic polarity reversal of the power outlet
• 3 memory levels (customer, location, department)
• Integrated interface (USB 2.0) for transferring measured values to the PC
• Separate interface (USB 2.0) for connecting a barcode scanner and keyboard
• Graphic LCD for measured values, limit values and parameters
• Connection diagrams and limit values in the device cover
• Simple operation with rotary switch
• Manual test procedure
• Unique "Test OK/not OK" display
• Compensation of the test lead
• Compact and robust carrying case
• Easy-to-use "ES Control Professional" software with database for logging available (optional)

Device highlights
• 5-A and 0.2-A test current for protective conductor resistance
• Connection for external current clamp adapter for measuring protective conductor currents, including on 3-phase test objects
• Differential current measurement procedure for protective conductor current
• Direct measurement procedure for touch current
• Fast safety and function testing of power cords
• Connection for barcode scanner for reading in test object numbers and test processes
• Suitable for technically trained personnel, good/bad statement function

Technical data
Display: Graphic LCD, 128 x 64 pixels
Protective conductor resistance: 0.01 - 10.0 Ohm
Test current: > 200 mA / approx. 6 V AC, > 5 A / approx. 6 V AC
Insulation resistance: 0.01 - 50 MOhm
Test voltage/current: 250 V/500 V DC / > 1 mA
Equivalent leakage current: 0.25 - 20 mA
Test voltage: approx. 45 V AC / approx. 260 mA
Protective conductor current: 0.25 - 20 mA
Measuring principle: Differential current procedure
Touch current 0.02 - 2 mA
Measuring principle direct measuring procedure
Performance: 30 W - 4.04 kVA (apparent power), 30 W - 4.04 kW (active power)
Load voltage: 195 - 253 V
Load current: 0 - 16 A
Data logger: 3800 measured values, corresponds to approx. 260 device measurements
Limit value indication: visual and audible
Manufactured in accordance with: DIN VDE 0404 parts 1, 2, DIN VDE 0411-1/EN 61010-1 DIN VDE 0413/EN 61557 parts 2, 4
Measuring range category: CAT II/300 V
Protection class: IP40
Operating consumption: approx. 45 VA
Dimensions: 300 x 250 x 130 mm
Weight: Approx. 4.5 kg

Included with delivery:
GT-800 with accessories bag, test lead, test probe, crocodile clip, interface cable (USB), operating instructions

Weight incl.:

5.34 kg

 

Telaris ProInstall-0100-D was designed to verify the safety of electrical installations in residential buildings as well as in commercial and industrial facilities. Telaris ProInstall-100-D has a robust design and can therefore be used in demanding environments, in which great value is placed on productivity and accuracy. With this measurement device, electrical installations can not only be checked with high accuracy, but you can also save all measured values and later transfer them to the software and edit them.

Key features and benefits:
• Portable device with low weight and compact dimensions
• Clear user interface
• Fast loop impedance measurement with high test current
• Loop impedance measurement and short-circuit current measurement without activating RCDs/FI switches
• Easy to read, large LCD display with backlight
• Data logging functions with PC download
• Inspection of electrical installations in accordance with: DIN VDE 0100, ÖVE E 8001, NIV/NIN 2010, BS 7671, IEC 60364
• Over-voltage category: CAT III 500 V, CAT IV 300 V

Functions:
• Insulation resistance up to 1000 V DC
• Low-impedance measurement
• Loop impedance
• DC input sensitivity test for FI switches (A-type)
• Rotating-field testing

Technical data:
Display: Illuminated
Voltage: 0 - 500 V
Frequency: 50 - 60 Hz
Loop and internal line resistance: 0-2000 ohm
Short-circuit current: 0 - 10 kA
Input voltage range: 100 - 500 V
Test current: 7 A
Insulation resistance: 100 kOhm - 1000 MOhm
Test voltage: 100, 250, 500, 1000 V
Low-impedance measurement: 0-2000 ohm
Test current: 2-210 mA
RCD/nominal residual currents, factors: 10, 30, 100, 300, 500, 1000
Input voltage range: 100-265 V
Earth resistance: 0-2000 ohm
Input voltage range: 100 - 500 V
Interface: serial IR cable
Manufactured in accordance with: EN61010-1 third edition
Measuring range category: CAT III/500 V, CAT IV/300 V
Pollution rate: 2
Power supply: 6x AA batteries
Dimensions: 11 × 26 × 13 cm (L x W x H)
Weight: 1.5 kg

Included with delivery:
Telaris ProInstall-0100-D, test leads, test probes, remote test probes, power cord, shoulder strap, 6x AA batteries, carry case, user guide on CD-ROM, brief instructions

Weight incl.:

2.81 kg

 

Telaris ProInstall-0200-D was designed to verify the safety of electrical installations in residential buildings as well as in commercial and industrial facilities. Telaris ProInstall-200-D has a robust design and can therefore be used in demanding environments, in which great value is placed on productivity and accuracy. With this measurement device, electrical installations can not only be checked with high accuracy, but you can also save all measured values and later transfer them to the software and edit them.

Key features and benefits:
• Portable device with low weight and compact dimensions
• Clear user interface
• Fast loop impedance measurement with high test current
• Loop impedance measurement and short-circuit current measurement without activating RCDs/FI switches
• Easy to read, large LCD display with backlight
• Data logging functions with PC download
• Inspection of electrical installations in accordance with: DIN VDE 0100, ÖVE E 8001, NIV/NIN 2010, BS 7671, IEC 60364
• Over-voltage category: CAT III 500 V, CAT IV 300 V

Functions:
• Insulation resistance up to 1000 V DC
• Low-impedance measurement
• Loop impedance
• DC input sensitivity test for FI switches (A and B type)
• Earth resistance measurement
• Rotating-field testing

Technical data:
Display: Illuminated
Voltage: 0 - 500 V
Frequency: 50 - 60 Hz
Loop and internal line resistance: 0 - 2000 Ohm
Short-circuit current: 0 - 10 kA
Input voltage range: 100 - 500 V
Test current: 7 A
Insulation resistance: 100 kOhm - 1000 MOhm
Test voltage: 100, 250, 500, 1000 V
Low-impedance measurement: 0 - 2000 Ohm
Test current: 2-210 mA
RCD/nominal residual currents, factors: 10, 30, 100, 300, 500, 1000
Input voltage range: 100-265 V
Earth resistance: 0 - 2000 Ohm
Input voltage range: 100 - 500 V
Interface: serial IR cable
Manufactured in accordance with: EN61010-1 third edition
Measuring range category: CAT III/500 V, CAT IV/300 V
Pollution rate: 2
Power supply: 6x AA batteries
Dimensions: 11 × 26 × 13 cm (L x W x H)
Weight: 1.5 kg

Included with delivery:
Telaris ProInstall-0200-D, test leads, test probes, remote test probes, power cord, shoulder strap, 6x AA batteries, carry case, user guide on CD-ROM, brief instructions

Weight incl.:

2.73 kg

 
  • Type:

    Leakage current probe

  • Display:

    LCD

  • Type of battery:

    2x AAA (Micro), 1.5 V

Weight incl.:

0.49 kg

 
  • Type:

    Insulation tester

  • Display:

    Illuminated

  • Accessory:

    Incl. case, switchable probe tip etc.

Weight incl.:

1.28 kg

 

Safety inspections on electrical equipment following installation, modification or as a regular inspection can be performed easily and efficiently with the BENNING IT 115.

  • Low-impedance resistance of protective earth and equipotential bonding conductor connections (test current: 200 mA with reversed polarity)

  • Insulation resistance with a test voltage of 50/100/250/500/1000 V

  • Line impedance (L-N/L) with voltage drop and short-circuit current

  • Loop impedance (L-PE) without FI/RCD tripping and short-circuit current

  • Testing of FI/RCD circuit breaker, standard and delayed (S), type AC, A and F with auto test, contact voltage, tripping time and tripping current (ramp test)

  • True-RMS voltage and frequency measurement up to 550 V

  • Phase sequence test in three-phase power supply systems

  • Earthing measurement via three-wire method (available as an option with earthing kit)

  • Clear good/bad indicator via green/red LED on the tester

  • Help function with connection diagram

  • Backlit graphic display

  • Power supplied by six NiMH AA batteries

  • Built-in battery charging function

  • Incl. padded carrying case with shoulder strap, 6x 1.5-V NiMH batteries (AA), test lead for socket with earthing contact, universal three-wire test lead, test probes/crocodile clip set, charger and calibration certificate

Weight incl.:

2.88 kg

 
Safety inspections on electrical equipment following installation, modification or as a regular inspection can be performed easily and efficiently with the BENNING IT 130.

Measuring functions:
• Low-impedance resistance of protective earth and equipotential bonding conductor connections (test current: 200 mA with reversed polarity)
• Insulation resistance with a test voltage of 50/100/250/500/1000 V
• Line impedance (L-N/L) with voltage drop and short-circuit current
• Loop impedance (L-PE) without FI/RCD tripping and short-circuit current
• Testing of FI/RCD circuit breaker, standard, and delayed (S), type AC, A, F, B, B+ with auto test, contact voltage, tripping time and tripping current (ramp test)
• TRUE RMS voltage, frequency and phase sequence test
• First failure leakage current in IT network
• Earthing measurement via 3-wire method (available as an option with earthing kit)
• TRUE RMS current via BENNING CC 1/CC 2/CC 3 current clamps (available as an option)
• Illumination intensity via BENNING lux meter type B (available as an option)

Features:
• NEW: measured value memory on four levels: object/block/fuse/measurement point
• NEW: bi-directional interfaces (USB/RS 232)
• NEW: upload system structures and download measured values
• NEW: integrated real-time clock (measured value with date/time)
• NEW: clear good/bad indicator with green/red LED on the tester and the switchable Commander probe tip
• NEW: Commander probe tip with TEST and MEM button, as well as powerful LED illumination of the measuring point
• NEW: connection for a barcode scanner to identify the measuring point and rename the memory location.
• Help function with connection diagram
• Backlit graphic display
• Power supplied by six NiMH AA batteries
• Built-in battery charging function
• Supplied with bag, batteries, measuring leads, charging cable, switchable Commander probe tip, PC software and calibration protocol

BENNING PC-Win IT 130 protocol software:
• NEW: creation and transfer (upload) of system structures to BENNING IT 130 for efficient repeat inspection
• Measured value download and logging via test report and ZVEH (German Central Association of Electrical and Information Technology Contractors) test log

Technical data:
Display: Graphic display (illuminated)
Low-impedance measurement: 0.01 ohm - 2 kohm
Insulation resistance: 10 kohm - 1000 Mohm
Line impedance (L-N/L): 0.01 ohm - 10 kohm
Loop impedance (L-PE): 0.01 ohm - 10 kohm
Short-circuit current: 0.01 A - 200 kA
FI/RCD test type AC/A/F and B/B+: tripping time, tripping current (ramp), contact voltage, auto test
Phase sequence: Yes
Voltage (TRUE RMS), frequency: 1 V - 550 V, 0 Hz - 500 Hz
Earth resistance: 0.01 ohm - 2000 ohm (via earthing kit)
Current (TRUE RMS): 0.1 mA - 400 A (via clamp)
Illumination intensity: 0.01 lux - 20 klux (via sensor)
Measured value memory: Up to 1800 measurement results
Interfaces: USB, RS 232
Software included: BENNING PC-Win IT 130

Weight incl.:

3.54 kg

 
  • Type:

    Photovoltaic installation tester

  • Display:

    LCD

  • Protection class:

    IP 50

  • Safety:

    VDE 0126-23

  • Length:

    270 mm

  • Width:

    115 mm

  • Height:

    55 mm

  • Weight:

    2.6 kg

  • Type of battery:

    6x AA (Mignon)

  • Connection:

    USB

Weight incl.:

2.83 kg

 
  • Type:

    Device tester

  • Display:

    LCD

  • Length:

    270 mm

  • Width:

    115 mm

  • Height:

    55 mm

  • Weight:

    0.8 kg

  • Type of battery:

    6x AA (Mignon)

  • Output voltage:

    230 V AC

  • Output voltage, connection:

    Socket output, type F - protective contact

Weight incl.:

1.42 kg

 
  • Output voltage:

    230 V AC

  • Output voltage, connection:

    Socket output, type F - protective contact

Weight incl.:

2.06 kg

 
  • Type:

    Device tester

  • Display:

    LCD touch screen

  • Protection class:

    IP 67

  • Width:

    405 mm

  • Height:

    330 mm

  • Depth:

    165 mm

  • Weight:

    6 kg

  • Type of battery:

    Internal battery

  • Connection:

    USB and RS-232

  • Output voltage:

    230 V AC

  • Output voltage, connection:

    Socket output, type F - protective contact

Weight incl.:

8.20 kg

 
  • Type:

    Device tester

  • Display:

    LCD touch screen

  • Protection class:

    IP 67

  • Width:

    405 mm

  • Height:

    330 mm

  • Depth:

    165 mm

  • Weight:

    6 kg

  • Type of battery:

    Internal battery

  • Connection:

    USB and RS-232

  • Output voltage:

    230 V AC

  • Output voltage, connection:

    Socket output, type F - protective contact

Weight incl.:

8.80 kg

 
  • Type:

    Photovoltaic tester

  • Design:

    with USB

  • Display:

    Illuminated

  • Display:

    LCD

  • Length:

    150 mm

  • Width:

    80 mm

  • Height:

    33 mm

  • Weight:

    0.265 kg

  • Colour:

    Red

  • Type of battery:

    2x AA (Mignon), 1.5 V

  • Connection:

    USB

Weight incl.:

0.51 kg

 
  • Type:

    Digital FI tester

  • Display:

    LCD

  • Protection class:

    IP 40

  • Safety:

    CAT III 600 V

  • Width:

    71 mm

  • Height:

    210 mm

  • Depth:

    51 mm

  • Weight:

    0.34 kg

  • Type of battery:

    4x AA (Mignon)

Weight incl.:

0.53 kg