reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 55679 AN :: tesa fly screen standard for doors, anthracite

Item-No.: TESA 55679 AN
€6,30
Category of goods: 0


TESA 55679 AN

  • Product Description
  • Technical information
  • General
    • Type
    • TESA standard fly screen
    • Assembly
    • For doors
    • Colour
    • Anthracite
    • Design
    • Tesa self-adhesive Velcro tape
    • Technology
    • UV-resistant
  • Measures
    • Length
    • 2x 2.2 m
    • Width
    • 2x 0.65 m
  • Specials
    • Specification
    • Washable at up to 30°C

tesa® Insect Stop fly screen STANDARD for doors

tesa® Insect Stop STANDARD ensures insect protection even when the doors are open.

Product features
• Secure mounting
• Easy to attach using the self-adhesive Velcro
• Can be cut to any size quickly and cleanly
• Easy to open and close the doors
• High UV resistance
• Washable up to 30°C

• 2 pieces
• Width: 0.65 m
• Length: 2.2 m
• Colour: charcoal

Matching accessories: Replacement Velcro tape TESA 55387



Manufacturer : TESA
Factory number : 55679-00021-02
Package weight : 0.172 kg
Technical information
  • General
    • Type
    • TESA standard fly screen
    • Assembly
    • For doors
    • Colour
    • Anthracite
    • Design
    • Tesa self-adhesive Velcro tape
    • Technology
    • UV-resistant
  • Measures
    • Length
    • 2x 2.2 m
    • Width
    • 2x 0.65 m
  • Specials
    • Specification
    • Washable at up to 30°C
Datasheet/manual