reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 55387 :: Velcro tape replacement roll, 5.6 m, white


tesa® Insect Fliegengitter Klettband-Ersatzrolle

  • Product Description
  • Technical information
  • General
    • Type
    • Spare rolls of Velcro tape
    • Assembly
    • Self-adhesive
    • Colour
    • White
    • Design
    • For TESA fly screen
  • Measures
    • Length
    • 5.6 m
  • Specials
    • Specification
    • Removable without leaving a trace

tesa® Insect Stop fly screen can be replaced easily and residue-free thanks to the tesa® Velcro tape replacement roll.

• Can be used on all aluminium, PVC or wooden frames
• Self-sticking
• Removable without leaving a trace
• Strong hold

Length: 5.6 m
Colour: white



Manufacturer : TESA
Factory number : 55387-00020-00
Package weight : 0.051 kg
Technical information
  • General
    • Type
    • Spare rolls of Velcro tape
    • Assembly
    • Self-adhesive
    • Colour
    • White
    • Design
    • For TESA fly screen
  • Measures
    • Length
    • 5.6 m
  • Specials
    • Specification
    • Removable without leaving a trace
Datasheet/manual