reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 05560 :: tesamoll Multi Protect, 4 m, black

Item-No.: TESA 05560
€5,55
Category of goods: 0


TESA 05560

  • Product Description
  • Technical information
  • General
    • Type
    • TESAMOLL MultiProtect
    • Assembly
    • For gaps of up to 5 mm
    • Colour
    • Black
    • Design
    • 4-year shelf life
  • Measures
    • Length
    • 4 m
    • Width
    • 20 mm
  • Specials
    • Specification
    • Elastic

    The universal protection for 1000 applications

  • Protects against noise and scratches

  • Scratch protection for furniture and skirting boards

  • Noise dampening for slatted frames, metal doors and letter boxes

  • Evens out picture frames

  • Shelf life of 4 years

  • Dimensions: 4 m x 20 mm x 5 mm




Manufacturer : TESA
Factory number : 05560-00100-00
Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • TESAMOLL MultiProtect
    • Assembly
    • For gaps of up to 5 mm
    • Colour
    • Black
    • Design
    • 4-year shelf life
  • Measures
    • Length
    • 4 m
    • Width
    • 20 mm
  • Specials
    • Specification
    • Elastic
Datasheet/manual