reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MOSQUITO STOP WS :: Fly screen standard, 1.30 m x 1.50 m

Item-No.: MOSQUITO STOP WS
Colour:

€1,99




MOSQUITO STOP WS

  • Product Description
  • Technical information
  • General
    • Type
    • Fly screen
    • Assembly
    • For windows
    • Colour
    • White
  • Measures
    • Length
    • 1.5 m
    • Width
    • 1.3 m

Standard fly screen

• For windows 1.30 m x 1.50 m
• Incl. Velcro strap
• Colour: white



Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fly screen
    • Assembly
    • For windows
    • Colour
    • White
  • Measures
    • Length
    • 1.5 m
    • Width
    • 1.3 m
Datasheet/manual