reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MOSQUITO STOP AN :: Mosquito screen standard, 1,30 m x 1,50 m

Item-No.: MOSQUITO STOP AN
Colour:

€1,99




MOSQUITO STOP AN

  • Product Description
  • Technical information
  • General
    • Type
    • Fly screen
    • Assembly
    • For windows
    • Colour
    • Anthracite
  • Measures
    • Length
    • 1.5 m
    • Width
    • 1.3 m
Mosquito screen standard

• 1.30 m x 1.50 m
• anthracite



Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fly screen
    • Assembly
    • For windows
    • Colour
    • Anthracite
  • Measures
    • Length
    • 1.5 m
    • Width
    • 1.3 m
Datasheet/manual