reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 890-636 :: WINSTA® MINI, h-splitter 1 x plug/2 x female connector

Item-No.: WAGO 890-636
€5,65
Category of goods: 1 = discountable

WAGO 890-636

  • Product Description
  • Technical information
  • General
    • Type
    • WINSTA® MINI H distributor
    • Design
    • Distribution block
    • Assembly
    • 1x plug/2x socket
    • Pole number
    • 3
  • Electrical values
    • Rated voltage
    • 250 V
    • Nominal current
    • 16 A
  • Measures
    • Width
    • 17.9 mm
    • Height
    • 14 mm
    • Depth
    • 63.6 mm
  • Implementation
    • Cable cross-section
    • 0.25 - 1.5 mm²
  • Interfaces
    • Connection
    • Cage Clamp
    • Skinning lenght
    • 9 mm

WINSTA® MINI, series 890
Specifically for applications where space is limited and for LED applications

h-splitter for outflow doubling
1x plug/2x female connector
Excellent reliability due to mismating and contact protection
CAGE CLAMP®S spring connection for fast and reliable wiring



Manufacturer : WAGO
Factory number : 890-636
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • WINSTA® MINI H distributor
    • Design
    • Distribution block
    • Assembly
    • 1x plug/2x socket
    • Pole number
    • 3
  • Electrical values
    • Rated voltage
    • 250 V
    • Nominal current
    • 16 A
  • Measures
    • Width
    • 17.9 mm
    • Height
    • 14 mm
    • Depth
    • 63.6 mm
  • Implementation
    • Cable cross-section
    • 0.25 - 1.5 mm²
  • Interfaces
    • Connection
    • Cage Clamp
    • Skinning lenght
    • 9 mm
Datasheet/manual