reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 770-993 :: WINSTA® MIDI, H-distributor, five-pin, blue

Item-No.: WAGO 770-993
€11,60
Category of goods: 1 = discountable

770-993

  • Product Description
  • Technical information
  • General
    • Type
    • WINSTA® MIDI distributor
    • Design
    • H-distributor
    • Colour
    • Blue
  • Electrical values
    • Rated voltage
    • 400 V
  • Measures
    • Width
    • 50 mm
    • Length
    • 46 mm
    • Height
    • 36.7 mm

WINSTA® MIDI, 770 series for maximum options.


Wired through thanks to two conductor terminals per pin.
Excellent reliability due to coding, mismatching protection and contact protection.
CAGE CLAMP®S spring connection for fast and reliable wiring.

H-distributor 1 x plug/2 x socket, five-pin, blue.



Manufacturer : WAGO
Factory number : 770-993
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • WINSTA® MIDI distributor
    • Design
    • H-distributor
    • Colour
    • Blue
  • Electrical values
    • Rated voltage
    • 400 V
  • Measures
    • Width
    • 50 mm
    • Length
    • 46 mm
    • Height
    • 36.7 mm
Datasheet/manual