reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GST 18-5V 2P1-SW :: T-splitter, 5-pin, black, 1x In / 2x Out

Item-No.: GST 18-5V 2P1-SW
€5,50
Category of goods: 1 = discountable

GST18I5V 2P1T V

  • Product Description
  • Technical information
  • General
    • Type
    • Connector
    • Design
    • T-distributor
    • Colour
    • Black
    • Pole number
    • 5
  • Implementation
    • Protection class
    • IP 20 / IP 40
  • Electrical values
    • Rated voltage
    • 250 / 400 V
  • Measures
    • Width
    • 47.7 mm
    • Length
    • 44 mm
    • Height
    • 43 mm
  • Interfaces
    • Connection
    • Without mounting option

Installation plug connector, T-splitter.

Difficult installation conditions and situations are no obstacle to this plug connector. Easy installation and simple connection of the plug connectors.
Ideal for complete installation systems, consumers from a wide range of applications (construction sites, illuminated signage systems, hall lighting, car parks, outdoors) can easily and rapidly be professionally connected in minimal time.

  • Splitter 1x In / 2x Out

  • IP 20, connected IP 40




Manufacturer : WIELAND
Factory number : 92.050.1053.1
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connector
    • Design
    • T-distributor
    • Colour
    • Black
    • Pole number
    • 5
  • Implementation
    • Protection class
    • IP 20 / IP 40
  • Electrical values
    • Rated voltage
    • 250 / 400 V
  • Measures
    • Width
    • 47.7 mm
    • Length
    • 44 mm
    • Height
    • 43 mm
  • Interfaces
    • Connection
    • Without mounting option
Datasheet/manual