reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GST 18-3SB 1Z :: 3-pin female connector, screw connection

Item-No.: GST 18-3SB 1Z
€3,35
Category of goods: 1
Bargain Item!
Limited amount available.


GST 18-3SB 1Z

  • Product Description
  • Technical information
  • General
    • Type
    • Plug-in electrical installation
    • Design
    • Socket part
    • Assembly
    • 1 port per pin
    • Pole number
    • 3
  • Specials
    • Specification
    • Gesis GST 18
  • Interfaces
    • Connection
    • Screw terminal

GST-18 female connector
250 V/16 A
3-pin connector with screw connection

For cable cross-sections ranging from 1.5 - 2.5 mm²,
single and fine wire.
For H05VV and NYM lines.
Fully assembled with strain relief.
1 connection per pin, lockable.



Manufacturer : WIELAND
Factory number : 99.400.5802.2
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug-in electrical installation
    • Design
    • Socket part
    • Assembly
    • 1 port per pin
    • Pole number
    • 3
  • Specials
    • Specification
    • Gesis GST 18
  • Interfaces
    • Connection
    • Screw terminal
Datasheet/manual