reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GST 18-3S B1Z-SW :: Socket - 3-pin, black, screw connection

Item-No.: GST 18-3S B1Z-SW
€2,85
Category of goods: 1


GST18i3S B1 Z R1

  • Product Description
  • Technical information
  • General
    • Type
    • Connector
    • Design
    • Socket
    • Colour
    • Black
    • Pole number
    • 3
  • Specials
    • Specification
    • Strain relief/lockable
  • Implementation
    • Protection class
    • IP 20 / IP 40
    • Cable cross-section
    • 0.75 - 2.5 mm²
  • Electrical values
    • Rated voltage
    • 250 / 400 V
  • Measures
    • Width
    • 28.2 mm
    • Length
    • 69.4 mm
    • Height
    • 12.6 mm
  • Interfaces
    • Connection
    • Screw terminal

Installation plug connector, socket component with strain relief.

Difficult installation conditions and situations are no obstacle to this plug connector. Easy installation thanks to a screw connection and simple connection of the plug connectors.
Ideal for complete installation systems, consumers from a wide range of applications (construction sites, illuminated signage systems, hall lighting, car parks, outdoors) can easily and rapidly be professionally connected in minimal time.

  • Protection class: IP20, connected IP40

  • Screw connection: 1 connection per pin

  • Stripping length: 7 mm

  • Design: Assembled, without bootlace ferrule




Manufacturer : WIELAND
Factory number : 92.731.3053.1
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connector
    • Design
    • Socket
    • Colour
    • Black
    • Pole number
    • 3
  • Specials
    • Specification
    • Strain relief/lockable
  • Implementation
    • Protection class
    • IP 20 / IP 40
    • Cable cross-section
    • 0.75 - 2.5 mm²
  • Electrical values
    • Rated voltage
    • 250 / 400 V
  • Measures
    • Width
    • 28.2 mm
    • Length
    • 69.4 mm
    • Height
    • 12.6 mm
  • Interfaces
    • Connection
    • Screw terminal
Datasheet/manual