reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GST 18-3F B2-WS :: Socket, snap-in - 3-pin, white, spring connection

Item-No.: GST 18-3F B2-WS
€1,85
Category of goods: 1 = discountable

GST18i3 F B2 RV

  • Product Description
  • Technical information
  • General
    • Type
    • Connector
    • Design
    • Socket
    • Colour
    • White
    • Pole number
    • 3
  • Specials
    • Specification
    • Snap-in
  • Implementation
    • Protection class
    • IP 20 / IP 40
    • Cable cross-section
    • 0.5 - 2.5 mm²
  • Electrical values
    • Rated voltage
    • 250 / 400 V
  • Measures
    • Width
    • 32.8 mm
    • Length
    • 37.5 mm
    • Height
    • 17.5 mm
  • Interfaces
    • Connection
    • Snap-in mount

Installation plug connector, snap-in socket component with spring connection.

Difficult installation conditions and situations are no obstacle to this plug connector. Easy installation thanks to a screw connection and simple connection of the plug connectors.
Ideal for complete installation systems, consumers from a wide range of applications (construction sites, illuminated signage systems, hall lighting, car parks, outdoors) can easily and rapidly be professionally connected in minimal time.

  • Protection class: IP20, connected IP40

  • Plug type: Snap-in

  • Screw connection: 2 connection per pin

  • Stripping length: 8 - 9 mm

  • Design: Assembled, with bootlace ferrule




Manufacturer : WIELAND
Factory number : 92.031.9658.0
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connector
    • Design
    • Socket
    • Colour
    • White
    • Pole number
    • 3
  • Specials
    • Specification
    • Snap-in
  • Implementation
    • Protection class
    • IP 20 / IP 40
    • Cable cross-section
    • 0.5 - 2.5 mm²
  • Electrical values
    • Rated voltage
    • 250 / 400 V
  • Measures
    • Width
    • 32.8 mm
    • Length
    • 37.5 mm
    • Height
    • 17.5 mm
  • Interfaces
    • Connection
    • Snap-in mount
Datasheet/manual