reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GST 18-3F B2-SW :: 3-pin female connector, spring contact

Item-No.: GST 18-3F B2-SW
Colour:

€1,85
Category of goods: 1 = discountable

GST 18-3F B2-SW

  • Product Description
  • Technical information
  • General
    • Type
    • Connector
    • Design
    • Socket
    • Colour
    • Black
  • Specials
    • Specification
    • Snap-in
  • Implementation
    • Protection class
    • IP 20 / IP 40
    • Cable cross-section
    • 0.5 - 2.5 mm²
  • Electrical values
    • Rated voltage
    • 250 / 400 V
  • Measures
    • Width
    • 32.8 mm
    • Length
    • 37.5 mm
    • Height
    • 17.5 mm
  • Interfaces
    • Connection
    • Snap-in mount

GST-18 female connector, 3-pin with spring contact for 1.5 - 2.5-mm² rigid lines, fine stranded cables up to 1.5 mm² with wire end ferrules. 2 connections per pin, lockable.
Snap-in technology for material thicknesses of 0.5 - 1.5 mm and housing cut-outs of 33x15.6 mm.



Manufacturer : WIELAND
Factory number : 92.31.9658.1
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connector
    • Design
    • Socket
    • Colour
    • Black
  • Specials
    • Specification
    • Snap-in
  • Implementation
    • Protection class
    • IP 20 / IP 40
    • Cable cross-section
    • 0.5 - 2.5 mm²
  • Electrical values
    • Rated voltage
    • 250 / 400 V
  • Measures
    • Width
    • 32.8 mm
    • Length
    • 37.5 mm
    • Height
    • 17.5 mm
  • Interfaces
    • Connection
    • Snap-in mount