• Mounting form
    • + more - less

  • Protection class

  • Colour
    • + more - less


  • Installing Connectors

  • page :
  •  1 - 16 of  143  items. 
 

Flat cable 5x 2.5 mm², 10 m, finely stranded
Choosing a flat cable system means that you can benefit from the advantages of a modern electrical installation. You can quickly and safely mount cable branches at any time, in any position and without any line breaks! Contact is established via insulation-piercing connection technology.

  • With a protective conductor

  • Copolymer sheath, green

  • PE wire insulation

  • Halogen-free

  • Rated voltage: 250 V/400 V

  • Rated current: 20 A

Weight incl.:

3.79 kg

 

Flat cable 5x 2.5 mm², 25 m, finely stranded
Choosing a flat cable system means that you can benefit from the advantages of a modern electrical installation. You can quickly and safely mount cable branches at any time, in any position and without any line breaks! Contact is established via insulation-piercing connection technology.

  • With a protective conductor

  • Copolymer sheath, green

  • PE wire insulation

  • Halogen-free

  • Rated voltage: 250 V/400 V

  • Rated current: 20 A

Weight incl.:

8.50 kg

 

Flat cable 5x 2.5 mm², 5 m, finely stranded
Choosing a flat cable system means that you can benefit from the advantages of a modern electrical installation. You can quickly and safely mount cable branches at any time, in any position and without any line breaks! Contact is established via insulation-piercing connection technology.

  • With a protective conductor

  • Copolymer sheath, green

  • PE wire insulation

  • Halogen-free

  • Rated voltage: 250 V/400 V

  • Rated current: 20 A

Weight incl.:

1.53 kg

 

Cable end fitting gesis® NRG, 5x2.5 / 5x4 mm²
Choosing a flat cable system means that you can benefit from the advantages of a modern electrical installation. You can quickly and safely mount cable branches at any time, in any position and without any line breaks! Contact is established via insulation-piercing connection technology.

Weight incl.:

0.008 kg

 

Cable shears for flat cables 5x2.5/4 mm²
Choosing a flat cable system means that you can benefit from the advantages of a modern electrical installation. You can quickly and safely mount cable branches at any time, in any position and without any line breaks! Contact is established via insulation-piercing connection technology.

Weight incl.:

0.71 kg

 
  • Type:

    Plug-in electrical installation

  • Design:

    Socket

  • Technology:

    Snap-in

  • Protection class:

    IP20

  • Colour:

    White

  • Rated voltage:

    250 V

  • Model:

    Gesis GST 15

  • Pole number:

    2

  • Approval:

    ECLASS 8.1, ETIM 5.0, ETIM 4.0

Weight incl.:

0.007 kg

 
  • Type:

    Plug-in electrical installation

  • Design:

    Socket

  • Assembly:

    Screw terminal

  • Technology:

    Low-voltage connection

  • Mounting form:

    For flattened cable

  • Protection class:

    IP20

  • Colour:

    Light blue

  • Rated voltage:

    50 V

  • Model:

    Gesis GST 15

  • Pole number:

    2

  • Approval:

    ECLASS 8.1, ETIM 5.0, ETIM 4.0

  • Cable inlet Ø:

    3.5 - 6.5 mm

Weight incl.:

0.009 kg

 
  • Type:

    Plug-in electrical installation

  • Design:

    Socket

  • Assembly:

    Screw terminal

  • Mounting form:

    For flattened cable

  • Protection class:

    IP20

  • Colour:

    White

  • Rated voltage:

    250 V

  • Model:

    Gesis GST 15

  • Pole number:

    2

  • Approval:

    ECLASS 8.1, ETIM 5.0, ETIM 4.0

  • Cable inlet Ø:

    3.5 - 6.5 mm

Weight incl.:

0.017 kg

 
  • Type:

    Plug-in electrical installation

  • Design:

    Socket

  • Assembly:

    Screw terminal

  • Technology:

    Low-voltage connection

  • Mounting form:

    For round cable

  • Protection class:

    IP20

  • Colour:

    Light blue

  • Rated voltage:

    50 V

  • Model:

    Gesis GST 15

  • Pole number:

    2

  • Approval:

    ECLASS 8.1, ETIM 5.0, ETIM 4.0

  • Cable inlet Ø:

    6.0 - 7.7 mm

Weight incl.:

0.009 kg

 
  • Type:

    Plug-in electrical installation

  • Design:

    Socket

  • Assembly:

    Screw terminal

  • Mounting form:

    For round cable

  • Protection class:

    IP20

  • Colour:

    White

  • Rated voltage:

    250 V

  • Model:

    Gesis GST 15

  • Pole number:

    2

  • Approval:

    ECLASS 8.1, ETIM 5.0, ETIM 4.0

  • Cable inlet Ø:

    6.0 - 7.7 mm

Weight incl.:

0.009 kg

 
  • Type:

    Plug-in electrical installation

  • Design:

    Socket

  • Assembly:

    Soldered connection

  • Mounting form:

    Flange attachment

  • Protection class:

    IP20

  • Colour:

    White

  • Rated voltage:

    250 V

  • Model:

    Gesis GST 15

  • Pole number:

    2

  • Approval:

    ECLASS 8.1, ETIM 5.0, ETIM 4.0

Weight incl.:

0.004 kg

 
  • Type:

    Plug-in electrical installation

  • Design:

    Plug

  • Technology:

    Snap-in

  • Protection class:

    IP20

  • Colour:

    White

  • Rated voltage:

    250 V

  • Model:

    Gesis GST 15

  • Pole number:

    2

  • Approval:

    ECLASS 8.1, ETIM 5.0, ETIM 4.0

Weight incl.:

0.007 kg

 
  • Type:

    Plug-in electrical installation

  • Design:

    Plug

  • Assembly:

    Screw terminal

  • Technology:

    Low-voltage connection

  • Mounting form:

    For flattened cable

  • Protection class:

    IP20

  • Colour:

    Light blue

  • Rated voltage:

    50 V

  • Model:

    Gesis GST 15

  • Pole number:

    2

  • Approval:

    ECLASS 8.1, ETIM 5.0, ETIM 4.0

  • Cable inlet Ø:

    3.5 - 6.5 mm

Weight incl.:

0.009 kg

 
  • Type:

    Plug-in electrical installation

  • Design:

    Plug

  • Assembly:

    Screw terminal

  • Mounting form:

    For flattened cable

  • Protection class:

    IP20

  • Colour:

    White

  • Rated voltage:

    250 V

  • Model:

    Gesis GST 15

  • Pole number:

    2

  • Approval:

    ECLASS 8.1, ETIM 5.0, ETIM 4.0

  • Cable inlet Ø:

    3.5 - 6.5 mm

Weight incl.:

0.010 kg

 
  • Type:

    Plug-in electrical installation

  • Design:

    Plug

  • Assembly:

    Screw terminal

  • Technology:

    Low-voltage connection

  • Mounting form:

    For round cable

  • Protection class:

    IP20

  • Colour:

    Light blue

  • Rated voltage:

    50 V

  • Model:

    Gesis GST 15

  • Pole number:

    2

  • Approval:

    ECLASS 8.1, ETIM 5.0, ETIM 4.0

  • Cable inlet Ø:

    6.0 - 7.7 mm

Weight incl.:

0.009 kg

 
  • Type:

    Plug-in electrical installation

  • Design:

    Plug

  • Assembly:

    Screw terminal

  • Mounting form:

    For round cable

  • Protection class:

    IP20

  • Colour:

    White

  • Rated voltage:

    250 V

  • Model:

    Gesis GST 15

  • Pole number:

    2

  • Approval:

    ECLASS 8.1, ETIM 5.0, ETIM 4.0

  • Cable inlet Ø:

    6.0 - 7.7 mm

Weight incl.:

0.009 kg