reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPIRALE 20M :: Profi retractable spiral by KOPP, 20 m, metal

Item-No.: SPIRALE 20M
€23,60
Category of goods: 1 = discountable

SPIRALE 20M

  • Product Description
  • Technical information
  • General
    • Type
    • Retractable spiral
    • Design
    • Metal

Profi retractable spiral by KOPP.

With double-side riveted eyelet.



Manufacturer : KOPP
Factory number : 3962.2104.7
Package weight : 1.232 kg
RoHS : conform
Technical information
  • General
    • Type
    • Retractable spiral
    • Design
    • Metal
Datasheet/manual