reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 48655 :: Master Connector cable connector, IP 68 , 3-pin

Item-No.: HEIT 48655
€8,10
Category of goods: 1 = discountable

HEIT 48655

  • Product Description
  • Technical information
  • General
    • Type
    • Cable connector
    • Design
    • bis H07RN-F3G2.5
    • Material
    • Plastic
  • Implementation
    • Protection class
    • IP68
    • Cable cross-section
    • 3x 2.5 mm²
  • Electrical values
    • Approval
    • VDE

  • Secure strain relief and seal

  • Integrated childproofing feature

  • For universal connection and repair work

  • Cable clamp wrench size 24 AF

  • Suitable for use in wet areas and for laying underground




Manufacturer : HEITRONIC
Factory number : 48655
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable connector
    • Design
    • bis H07RN-F3G2.5
    • Material
    • Plastic
  • Implementation
    • Protection class
    • IP68
    • Cable cross-section
    • 3x 2.5 mm²
  • Electrical values
    • Approval
    • VDE
Datasheet/manual