reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 45602 :: Socket box for cable connections, IP68, 6 - 14 mm

Item-No.: HEIT 45602
€13,25
Category of goods: 1
Bargain Item!
Limited amount available.


HEIT 45602

  • Product Description
  • Technical information
  • General
    • Type
    • Socket bushing
    • Design
    • Cable connection
    • Material
    • Plastic
  • Implementation
    • Protection class
    • IP68

  • IP68 for water depth up to max.1 m

  • Quick connection of power cables

  • Can be used for voltages up to 230 V

  • Cable grommets Ø 6 - 14 mm

  • Resistant to frost and most common acids in soil

  • For 4 cable grommets

  • For outdoor use




Manufacturer : HEITRONIC
Factory number : 45602
Package weight : 0.212 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket bushing
    • Design
    • Cable connection
    • Material
    • Plastic
  • Implementation
    • Protection class
    • IP68
Datasheet/manual