reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 45601 :: Cable sleeve, 110 x 30 mm, IP67 up to 25 V

Item-No.: HEIT 45601
€4,75
Category of goods: 1

HEIT 45601

  • Product Description
  • Technical information
  • General
    • Type
    • Cable sleeve
    • Design
    • For low voltages
  • Implementation
    • Protection class
    • IP67

Quick connection of power cables

• Suitable for low voltages up to 25 V
• Cable grommets Ø 6 - 8 mm
• Plastic housing, resistant to frost
• Resistant to most common acids in soils
• For a cable grommet
• For outdoor use - IP67

Product dimensions in mm
Length: approx. 110 mm,
Diameter: 30 mm
Material: plastic, rubber

Technical data
Up to 25 V, for cable diameter:
6 - 8mm, for 1 cable grommet
Test mark IP67



Manufacturer : HEITRONIC
Factory number : 45601
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable sleeve
    • Design
    • For low voltages
  • Implementation
    • Protection class
    • IP67
Datasheet/manual