reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 43412 :: Junction box with cover, 100 x 100 x 50 mm

Item-No.: HEIT 43412
€1,15
Category of goods: 1 = discountable

HEIT 43412

  • Product Description
  • Technical information
  • General
    • Type
    • Flush-mounted junction box
    • Design
    • Incl. lid
  • Measures
    • Length
    • 50 mm
    • Width
    • 100 mm
    • Height
    • 100 mm

UP junction box with cover, polystyrene flame resistant

Knock-out holes for cables and pipes up to 38 mm diameter

Protection class: IP20

Test mark VDE



Manufacturer : HEITRONIC
Factory number : 43142
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flush-mounted junction box
    • Design
    • Incl. lid
  • Measures
    • Length
    • 50 mm
    • Width
    • 100 mm
    • Height
    • 100 mm
Datasheet/manual