reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 43406 :: UP-combo switch box, double, 140 x 60 mm

Item-No.: HEIT 43406
€2,00
Category of goods: 1


HEIT 43406

  • Product Description
  • Technical information
  • General
    • Type
    • Flush-mounted switch box
    • Design
    • Dual
  • Measures
    • Width
    • 140 mm
    • Height
    • 60 mm
    • Depth
    • 45 mm

UP switch box double

Mounting diameter: 140 x 60 mm
Depth: 45 mm



Manufacturer : HEITRONIC
Factory number : 43406
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flush-mounted switch box
    • Design
    • Dual
  • Measures
    • Width
    • 140 mm
    • Height
    • 60 mm
    • Depth
    • 45 mm
Datasheet/manual