reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


F-CLIP :: Slit in the wall for fixing system

Item-No.: F-CLIP
€0,23
Category of goods: 1


F-CLIP

  • Product Description
  • Technical information
  • General
    • Type
    • Cable and pipe clips
    • Design
    • Slit in the wall for fixing system

Fixing clip for pipes and cables up to a width of 60 mm


Laying pipes and cables requires patience; often, they do not sit satisfactorily in wall slits because they have been wrapped up on coils for delivery. F-tronic A has a simple but convincing tool precisely for this time-consuming task: the F-clip.

While conventional installation (using nail clamps, etc.) requires hammering, the F-clip allows cables and pipes to be positioned securely in the wall with one hand. The F-clip offers clear advantages particularly when working on problematic walls like reinforced concrete or bricks. The white colour ensures that the clips are not visible through plaster and the installation material is kept securely in place.

The innovation by F-tronic keeps cables and pipes up to a diameter of 60 mm securely in place, without nails, without risk of injury and without any additional tools - all you need is one hand.

• Fast, cable attachment in wall slits up to 60 mm, no tools necessary
• High tensioning force
• Significantly quicker installation
• Not possible to damage the cables
• Not visible thanks to white plaster colour



Manufacturer : F-TRONIC
Factory number : F-CLIP
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable and pipe clips
    • Design
    • Slit in the wall for fixing system
Datasheet/manual