reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL WAD :: Flush-mounted wall socket

Item-No.: EL WAD
€0,30
Category of goods: 1


EL WAD

  • Product Description
  • Technical information
  • General
    • Type
    • Flush-mounted wall socket
  • Measures
    • Width
    • 31 mm
    • Height
    • 60 mm
    • Depth
    • 31 mm

With cover and moulded dowels to secure wall light fixtures.

Dimensions: 60 x 31 x 31 mm



Manufacturer : F-TRONIC
Factory number : WAD
Package weight : 0.01 kg
Technical information
  • General
    • Type
    • Flush-mounted wall socket
  • Measures
    • Width
    • 31 mm
    • Height
    • 60 mm
    • Depth
    • 31 mm
Datasheet/manual