reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ROHR 16 25M :: Flexible empty conduit, 20-mm diameter, length 25 m

Item-No.: EL ROHR 16 25M
€9,60
Category of goods: 1 = discountable

EL ROHR 16 25M

  • Product Description
  • Technical information
  • General
    • Type
    • Flexible empty conduit
    • Colour
    • Light grey
  • Measures
    • Ø
    • 20 mm
    • Length
    • 25000 mm

Flexible empty conduit to lay on, in and primarily under plaster.

Technical data:
- Flexible (electro) conduit, grey
- Compressive strength: 250 Newton/10 cm
- For easier installation surface-mounted or flush-mounted
- Resistant from -5°C to +60°C
- Flame-retardant, self-extinguishing, corrosion-resistant
- With VDE approval



Manufacturer : KOPP
Factory number : 3998.2200.1
Package weight : 1.263 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flexible empty conduit
    • Colour
    • Light grey
  • Measures
    • Ø
    • 20 mm
    • Length
    • 25000 mm
Datasheet/manual