reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL NS 35-40 :: Nail washers, washer 35 mm diameter, nails 40 mm

Item-No.: EL NS 35-40
€6,10
Category of goods: 1


EL NS 35-40

  • Product Description
  • Technical information
  • General
    • Type
    • Nail wheel
    • Design
    • 40 mm nail
  • Measures
    • Ø
    • 35 mm
  • Packaging
    • Packaging
    • Pack of 100

Pack of 100 nail washers.

For simple fixing of cables in wall slits etc.
With hardened, galvanised nails.

Washer: diameter 35 mm
Nail length: 40 mm
Content: 100 pieces



Manufacturer : F-TRONIC
Factory number : NS 35/340
Package weight : 0.003 kg
Technical information
  • General
    • Type
    • Nail wheel
    • Design
    • 40 mm nail
  • Measures
    • Ø
    • 35 mm
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual