reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL LEG HV 68 :: Light installation housing, high-voltage, Ø 68 mm

Item-No.: EL LEG HV 68
€14,95
Category of goods: 1


LEG-H3

  • Product Description
  • Technical information
  • General
    • Type
    • Housing
  • Measures
    • Ø
    • 68 mm
    • Depth
    • 100 mm

Light installation housings are designed to protect recessed spotlights from dust, insects and any material in the cavity that could come into contact with the back of the recessed spotlights
and potentially cause a fire. The housings are manufactured from silicone and are suitable for bulbs up to 35 W.

  • Do not use "cool beam" bulbs

  • Side flaps for spring clip

  • Suitable for high-voltage recessed halogen spotlights




Manufacturer : F-TRONIC
Factory number : 7380003
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing
  • Measures
    • Ø
    • 68 mm
    • Depth
    • 100 mm
Datasheet/manual