reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL FK 310 :: HD wet room junction box 140 x 140 x 79 mm

Item-No.: EL FK 310
€8,10
Category of goods: 1


EL FK 310

  • Product Description
  • Technical information
  • General
    • Type
    • Wet room junction box
    • Design
    • Surface-mounted HD
    • Colour
    • Grey
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Length
    • 140 mm
    • Width
    • 140 mm
    • Height
    • 79 mm

Wet room junction boxes IP 65 grey, for cables up to 10 mm²

2x M20, 5x M20/25, 5x M25/32

The junction boxes meet stringent requirements and heavy-duty operating conditions.

• High degree of break resistance
• With embossed cable inlets
• With self-sealing grommets (IP54)

• Cover with stainless steel screws
• Insulating and sealing plugs included



Manufacturer : F-TRONIC
Factory number : FK 310
Package weight : 0.296 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wet room junction box
    • Design
    • Surface-mounted HD
    • Colour
    • Grey
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Length
    • 140 mm
    • Width
    • 140 mm
    • Height
    • 79 mm
Datasheet/manual