reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL FK 210 :: HD wet room junction box 110 x 110 x 67 mm

Item-No.: EL FK 210
€5,55
Category of goods: 1


EL FK 210

  • Product Description
  • Technical information
  • General
    • Type
    • Wet room junction box
    • Design
    • Surface-mounted HD
    • Colour
    • Grey
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Length
    • 110 mm
    • Width
    • 110 mm
    • Height
    • 67 mm

Wet room junction boxes IP 65 grey, for cables up to 6 mm²

7x M25, 2x M20 (including 5 M25 self-sealing grommets)

The junction boxes meet stringent requirements and heavy-duty operating conditions.

• High degree of break resistance
• With embossed cable inlets
• With self-sealing grommets (IP54)

• Cover with stainless steel screws
• Insulating and sealing plugs included



Manufacturer : F-TRONIC
Factory number : FK 210
Package weight : 0.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wet room junction box
    • Design
    • Surface-mounted HD
    • Colour
    • Grey
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Length
    • 110 mm
    • Width
    • 110 mm
    • Height
    • 67 mm
Datasheet/manual