reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL E2000 :: Cavity wall switch box, diameter 68 mm, depth 47 mm

Item-No.: EL E2000
€0,97
Category of goods: 1 = discountable

EL E2000

  • Product Description
  • Technical information
  • General
    • Type
    • Cavity wall switch box
  • Measures
    • Ø
    • 68 mm
    • Depth
    • 47 mm

With press-out membrane, windproof.

Diameter: 68 mm
Depth: 47 mm

Wherever you need to prevent annoying air circulation in your electrical installation—be it for energy efficiency reasons or because of requisite cleanroom or hygiene conditions—our cavity wall outlets with press-out membrane are the first choice. Pipes or tubes can be pressed through the membranes without additional tools, saving you even more time.

The E 4000 and E 4100 models have a raised, enlarged press-out membrane on the side for tubes up to 25 mm, which are ideal for prefabricated housing areas. It goes without saying that all models in this series are VDE-certified and tested in accordance with the "blower-door test". Use innovation from F-tronic.

Windproof
Easy to install
Easy to handle without the need for additional tools
Improved sound insulation
Material: polypropylene, flame-retardant, halogen-free and silicone-free as defined by the standard
Proven design in top quality



Manufacturer : F-TRONIC
Factory number : E2700
Package weight : 0.023 kg
Technical information
  • General
    • Type
    • Cavity wall switch box
  • Measures
    • Ø
    • 68 mm
    • Depth
    • 47 mm
Datasheet/manual