reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL E130 :: Movable flange for 60-mm diameter, depth: 12 mm

Item-No.: EL E130
€0,28
Category of goods: 1


EL E130

  • Product Description
  • Technical information
  • General
    • Type
    • Surface mounting compensating rings
  • Measures
    • Ø
    • 60 mm
    • Depth
    • 12 mm

With pre-assembled screws.

To compensate deep-seated socket outlets and junction boxes.

Movable flanges with the same diameter can be mounted on top of each other.

For 60-mm diameter
Depth: 12 mm



Manufacturer : F-TRONIC
Factory number : E 130
Package weight : 0.005 kg
Technical information
  • General
    • Type
    • Surface mounting compensating rings
  • Measures
    • Ø
    • 60 mm
    • Depth
    • 12 mm
Datasheet/manual