reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL DOF AP 85 :: Junction box, IP54 wet room, 85 x 85 x 40 mm

Item-No.: EL DOF AP 85
€0,64
Category of goods: 1


EL DOF AP 85

  • Product Description
  • Technical information
  • General
    • Type
    • Junction box
    • Design
    • Surface-mounted moisture-proof container
    • Colour
    • Grey
  • Implementation
    • Protection class
    • IP54
  • Measures
    • Length
    • 85.0 mm
    • Width
    • 85.0 mm
    • Depth
    • 40.0 mm

Surface-mounted wet room junction box with VDE

With seven inlets for 8 - 14 mm cables

(without terminals)



Manufacturer : F-TRONIC
Factory number : E113
Package weight : 0.039 kg
Technical information
  • General
    • Type
    • Junction box
    • Design
    • Surface-mounted moisture-proof container
    • Colour
    • Grey
  • Implementation
    • Protection class
    • IP54
  • Measures
    • Length
    • 85.0 mm
    • Width
    • 85.0 mm
    • Depth
    • 40.0 mm
Datasheet/manual