reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL CMS 12 :: Double push-fit anchor — diameter range of 20 - 25 mm, for pipes

Item-No.: EL CMS 12
€0,21
Category of goods: 1


EL CMS 12

  • Product Description
  • Technical information
  • General
    • Type
    • Double push-fit anchor

  • For easy fixing of two parallel cables and pipes

  • For a drill hole diameter of 6 mm




Manufacturer : F-TRONIC
Factory number : CMS 12
Package weight : 0.0022 kg
Technical information
  • General
    • Type
    • Double push-fit anchor
Datasheet/manual