reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BSST62 :: Fire protection plugs — Ø 62 mm

Item-No.: EL BSST62
€16,90
Category of goods: 1

EL BSST62

  • Product Description
  • Technical information
  • General
    • Type
    • Fire protection plug
  • Measures
    • Ø
    • 62 mm

These flexible fire protection plugs can be used to separate individual or bundled electrical wires and cables of all types (including fibre-optic cables) in wall and ceiling penetrations.

  • Can be combined with fire protection foam

  • Condensation and moisture-resistant

  • Blocks are flexible and always return to their original shape

  • Smoke-proof in accordance with DIN 4102




Manufacturer : F-TRONIC
Factory number : BSST62
Package weight : 0.112 kg
Technical information
  • General
    • Type
    • Fire protection plug
  • Measures
    • Ø
    • 62 mm
Datasheet/manual