reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BSST107 :: Fire protection plugs — Ø 107 mm

Item-No.: EL BSST107
€24,80
Category of goods: 1

EL BSST107

  • Product Description
  • Technical information
  • General
    • Type
    • Fire protection plug
  • Measures
    • Ø
    • 107 mm

These flexible fire protection plugs can be used to separate individual or bundled electrical wires and cables of all types (including fibre-optic cables) in wall and ceiling penetrations.

  • Can be combined with fire protection foam

  • Condensation and moisture-resistant

  • Blocks are flexible and always return to their original shape

  • Smoke-proof in accordance with DIN 4102




Manufacturer : F-TRONIC
Factory number : BSST107
Package weight : 0.29 kg
Technical information
  • General
    • Type
    • Fire protection plug
  • Measures
    • Ø
    • 107 mm
Datasheet/manual