reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK 495059 :: Lubricant for Draw Tapes

Item-No.: CK 495059
€13,20
Category of goods: 0


CK 495059

  • Product Description
  • Technical information
  • General
    • Type
    • Lubricant
    • Design
    • 950 ml
  • Reduced friction whilst pulling cable through conduit
  • Formula: Water, Petroleum Wax, Stabilizer
  • Store at temperatures between 40-120?F / 4-48?C
  • Compatible with all common cable insulation materials
  • Creates a thin, non-conductive film that won’t clog conduit
  • Odourless
  • Contents: 950 ml




Manufacturer : C.K
Factory number : 495059
Package weight : 0.983 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lubricant
    • Design
    • 950 ml
Datasheet/manual