reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK 495058 :: Draw Eye for Draw Tapes


CK 495058

  • Product Description
  • Technical information
  • General
    • Type
    • Tow eye
  • Measures
    • Ø
    • 4 mm
  • Draw Eye for pulling cable through conduit
  • For Draw Tapes with a diameter of 4 mm



Manufacturer : C.K
Factory number : 495058
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tow eye
  • Measures
    • Ø
    • 4 mm
Datasheet/manual