reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK 495052 :: Draw Tapes, Nylon - 20 meter / 66 ft

Item-No.: CK 495052
€31,70
Category of goods: 0


CK 495052

  • Product Description
  • Technical information
  • General
    • Type
    • Draw tape
    • Design
    • 20 m
  • Measures
    • Ø
    • 4 mm
  • Nylon draw tape for low friction and high strength during cable pulling applications
  • Flexible head attachment for navigating conduit with multiple bends
  • Red coloured tape for improved visibility in conduit with existing cables
  • Robust plastic casing for convenience during tape rewind, storage and transportation
  • Non-conductive properties for safe working practices
  • Diameter: 4 mm



Manufacturer : C.K
Factory number : 495052
Package weight : 0.987 kg
RoHS : conform
Technical information
  • General
    • Type
    • Draw tape
    • Design
    • 20 m
  • Measures
    • Ø
    • 4 mm
Datasheet/manual