reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAB 90784 :: Cable conduit corner piece, 50 mm, black

Item-No.: CAB 90784
€2,65
Category of goods: 1


CAB 90784

  • Product Description
  • Technical information
  • General
    • Type
    • Cable channel
    • Design
    • Corner connector
    • Material
    • Plastic
    • Colour
    • Black
  • Measures
    • Width
    • 50 mm

Corner joint for cable conduits

• 33 mm width can accommodate several cables
• Mounting material included
• Easy installation thanks to pre-drilled holes



Manufacturer : GOOBAY
Factory number : 90784
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable channel
    • Design
    • Corner connector
    • Material
    • Plastic
    • Colour
    • Black
  • Measures
    • Width
    • 50 mm
Datasheet/manual