reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAB 90783 :: Cable conduit corner piece, 50 mm, alu colored

Item-No.: CAB 90783
Colour:

€2,50
Category of goods: 1 = discountable

CAB 90783

  • Product Description
  • Technical information
  • General
    • Type
    • Cable channel
    • Design
    • Corner connector
    • Material
    • Plastic
    • Colour
    • alu
  • Measures
    • Width
    • 50 mm

Corner joint for cable conduits

• 33 mm width can accommodate several cables
• Mounting material included
• Easy installation thanks to pre-drilled holes



Manufacturer : GOOBAY
Factory number : 90783
Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable channel
    • Design
    • Corner connector
    • Material
    • Plastic
    • Colour
    • alu
  • Measures
    • Width
    • 50 mm
Datasheet/manual