reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAB 90782 :: Cable conduit corner piece, 33 mm, white

Item-No.: CAB 90782
Colour:

€2,45
Category of goods: 1

CAB 90782

  • Product Description
  • Technical information
  • General
    • Type
    • Cable channel
    • Design
    • Corner connector
    • Material
    • Plastic
    • Colour
    • White
  • Measures
    • Width
    • 33 mm

Corner joint for cable conduits

• 33 mm width can accommodate several cables
• Mounting material included
• Easy installation thanks to pre-drilled holes



Manufacturer : GOOBAY
Factory number : 90782
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable channel
    • Design
    • Corner connector
    • Material
    • Plastic
    • Colour
    • White
  • Measures
    • Width
    • 33 mm
Datasheet/manual