reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAB 90724 :: Aluminium cable conduit, 1.1 m, 50 mm wide, black

Item-No.: CAB 90724
Colour:

€17,90
Category of goods: 1 = discountable

CAB 90724

  • Product Description
  • Technical information
  • General
    • Type
    • Cable channel
    • Design
    • Aluminium
    • Colour
    • Black
  • Measures
    • Length
    • 1100 mm
    • Width
    • 50 mm
    • Height
    • 26 mm

Cable conduit for concealing cables

• 50 mm width can accommodate several cables
• Aluminium for that perfect look, especially suitable for high-grade equipment
• Can be shortened to any length with a suitable tool
• Mounting material included
• Easy installation thanks to pre-drilled holes



Manufacturer : GOOBAY
Factory number : 90724
Package weight : 0.767 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable channel
    • Design
    • Aluminium
    • Colour
    • Black
  • Measures
    • Length
    • 1100 mm
    • Width
    • 50 mm
    • Height
    • 26 mm
Datasheet/manual