reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


75100AKZA 3S-50 :: Coaxial cable / 6.8 mm / 110 db / 50 m

Item-No.: 75100AKZA 3S-50
€24,10
Category of goods: 1


Sytronic 75100 AKZ 3-S (1.0/4.6) A+ 50m

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 50 m
    • Øexternal
    • 6.8 mm
    • Bending radius
    • 50 mm
  • Electrical values
    • Shielding rating
    • 110
    • Characteristic impedance
    • 75 Ohm
  • General
    • Isolation
    • Ø 4.65 mm/cell PE
    • Colour
    • White
    • Type
    • Satellite/broadband coaxial cable
    • Internal conductor
    • Ø 1.0 mm/bare copper
    • Cable type
    • PVC sheath
  • Packaging
    • Packaging
    • Cable ring

SAT/BK — high-performance cable, RG 6 series, 75 Ohms

This high-quality cable has been specially designed for professional applications. Particular emphasis was placed on facilitating assembly while achieving first-rate electrical and mechanical properties.

• Inner conductor made of solid high purity electrolytic copper!
• Physically foamed, stable PE-dielectric = very good shock absorption and durability!
• Bonded with aluminium film.
• Braid made from tin-plated copper, significant optical coverage. Good conductivity. The single wire thickness of 0.13 mm mesh prevents damage.
• 2. bonded with aluminium film. Completes the 3-ply outer conductor for High-quality shielding properties!
• Durable PVC compound, still giving the cable the necessary flexibility!

Approved and listed by:
- KABELDEUTSCHLAND
- UNITYMEDIA/ KABEL BW
- NETCOLOGNE


Design:
• Inner conductor: 1.0 mm CU
• Insulation: 4.65 mm, cell PE +/- 0.1
• White PVC sleeve, 6.8 mm, +/- 0.2

Attenuation at 20°C (dB 100m)
• 5 MHz - 0.48
• 10 MHz - 2.20
• 30 MHz - 3.1
• 50 MHz - 4.1
• 100 MHz - 6.1
• 200 MHz - 8.7
• 300 MHz - 9.6
• 450 MHz - 13.7
• 800 MHz - 18.5
• 1000 MHz - 20.5
• 1350 MHz - 23.0
• 1750 MHz - 25.6
• 2050 MHz - 29.4
• 2400 MHz - 31.9

Shielding rating (dB)
From 30 - 1000 MHz > 110
From 1600 - 3000 MHz > 100



Manufacturer : SYTRONIC
Factory number : 75100 AKZ 3-S (1.0/4.6) A+
Package weight : 2.536 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 50 m
    • Øexternal
    • 6.8 mm
    • Bending radius
    • 50 mm
  • Electrical values
    • Shielding rating
    • 110
    • Characteristic impedance
    • 75 Ohm
  • General
    • Isolation
    • Ø 4.65 mm/cell PE
    • Colour
    • White
    • Type
    • Satellite/broadband coaxial cable
    • Internal conductor
    • Ø 1.0 mm/bare copper
    • Cable type
    • PVC sheath
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual