reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


75080AKZ 3S-50 :: Coaxial cable / 5.6 mm / 90 db / 50 m

Item-No.: 75080AKZ 3S-50
Cable length:

€18,90
Category of goods: 1

Sytronic 75080 AKZ (0.8/3.6) 3-S - 90 dB

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 50 m
    • Øexternal
    • 5.6 mm
    • Bending radius
    • 50 mm
  • Electrical values
    • Shielding rating
    • 90
    • Characteristic impedance
    • 75 Ohm
  • General
    • Isolation
    • Ø 3.6 mm/cell PE
    • Colour
    • White
    • Type
    • Satellite/broadband coaxial cable
    • Internal conductor
    • Bare copper
    • Cable type
    • PVC sheath
  • Packaging
    • Packaging
    • Cable ring

SAT/BK — HIGH-PERFORMANCE COAXIAL CABLE, RG 59 series, 75 Ohms

This high-quality cable has been specially designed for professional applications. Particular emphasis was placed on facilitating assembly while achieving first-rate electrical and mechanical properties. The cable can be used in all locations where space to lay cables is limited but where solid electrical properties are nevertheless required.

• Inner conductor made of solid high purity electrolytic copper!
• Physically foamed, stable PE-dielectric = very good shock absorption and durability!
• Double-clad with aluminium foil — ideal for the compression plug assembly!
• Braid made of tin-plated copper; optical coverage >55%. The single wire thickness of 0.13 mm mesh prevents damage.
• 2. double-laminated aluminium foil. Completes the 3-ply outer conductor required for optimum shielding and conductivity properties!
• Durable PVC compound, still giving the cable the necessary flexibility!

• Inner conductor: 0.8 mm CU
• Insulation: 3.6 mm, cell PE +/- 0.1
• Sleeve, 5.6 mm, white PVC, +/- 0.2

Attenuation at 20°C (dB 100m)
• 100 MHz - 7.2
• 200 MHz - 11.8
• 300 MHz - 13.9
• 450 MHz - 17.8
• 862 MHz - 25.7
• 1000 MHz - 28.7
• 1350 MHz - 33.2
• 1750 MHz - 38.6
• 2250 MHz - 45.3
• 2500 MHz - 48.8

Shielding rating (dB)
• From 30 - 1000 MHz > 90
• From 1000 - 3000 MHz > 85



Manufacturer : SYTRONIC
Factory number : 75080 AKZ 3-S (0.8/3.6)
Package weight : 2.042 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 50 m
    • Øexternal
    • 5.6 mm
    • Bending radius
    • 50 mm
  • Electrical values
    • Shielding rating
    • 90
    • Characteristic impedance
    • 75 Ohm
  • General
    • Isolation
    • Ø 3.6 mm/cell PE
    • Colour
    • White
    • Type
    • Satellite/broadband coaxial cable
    • Internal conductor
    • Bare copper
    • Cable type
    • PVC sheath
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual