reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


75065 AFS-10 :: Coaxial cable/5.9 mm/75 dB/10 m

Item-No.: 75065 AFS-10
Cable length:

€4,25
Category of goods: 1 = discountable

75065 AFS-10

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 10 m
    • Øexternal
    • 5.9 mm
    • Bending radius
    • 30 mm
  • Electrical values
    • Shielding rating
    • 75
    • Characteristic impedance
    • 75 Ohm
  • General
    • Isolation
    • Ø 3.7/PE
    • Colour
    • White
    • Type
    • Coaxial broadband cable
    • Internal conductor
    • Cu
    • Cable type
    • PVC sheath
  • Implementation
    • Shielding
    • Tinned copper braid + foil
  • Packaging
    • Packaging
    • Cable ring

The standard domestic installation cable

• 2-fold shielding
• Braided wire made from tin-plated copper
• Good transmission loss
• Metermarked
• Made in Germany
• Fulfils RoHS (EN 2002/95 EC regarding freedom from pollutants)

Design:
• Inner conductor 0.65 mm, copper
• Insulation 3.7 PE. +/- 0.1
• White PVC sheath, 5.9 mm, +/- 0.2

Attenuation at 20°C (dB 100 m)
• 100 MHz - 10.2
• 300 MHz - 16.7
• 450 MHz - 22.0
• 862 MHz - 29.0
• 1000 MHz - 33.7
• 1350 MHz - 38.0
• 1750 MHz - 44.6
• 2050 MHz - 48.5
• 2250 MHz - 52.1
• 2500 MHz - 53.2



Manufacturer : SYTRONIC
Factory number : 75065AF 10M (0.65/3.7)
Package weight : 0.39 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 10 m
    • Øexternal
    • 5.9 mm
    • Bending radius
    • 30 mm
  • Electrical values
    • Shielding rating
    • 75
    • Characteristic impedance
    • 75 Ohm
  • General
    • Isolation
    • Ø 3.7/PE
    • Colour
    • White
    • Type
    • Coaxial broadband cable
    • Internal conductor
    • Cu
    • Cable type
    • PVC sheath
  • Implementation
    • Shielding
    • Tinned copper braid + foil
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual