reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 2170888 :: ETHERLINE P Cat.5 AWM 2X2XAWG22

Item-No.: LAPP 2170888
€473,95




ETHERLINE TORSION P CAT5 AWM 2X2XAWG22

  • Product Description
  • Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Copper braiding
    • Cable cross section
    • 6.5 mm
  • General
    • Design
    • Category 5
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® TORSION Cat. 5
    • Cable type
    • AWG 22/7
    • Colour
    • Green, RAL 6018
    • Temperature range
    • Cable ring
    • Isolation
    • PUR
  • Measures
    • Cable length
    • Industrial data cable m
  • Electrical values
    • Data transfer rate
    • 10/100 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 5.2 kg
ETHERLINE® TORSION Cat. 5

ETHERLINE® TORSION Cat. 5 is a CATEGORY 5 high speed data cable for industrial applications with torsional stress. The high quality screening ensures high transmission reliability in areas with a high load of electromagnetic capacity. The cable is flame retardant and halogen free.

Approvals: UL AWM Style 21161 (80 °C)

Design
Conductor: tinned copper, fine-wire stranded (19 x 0.15 mm Ø), ca. 0.75 mm conductor Ø
Insulation: Foam-Skin PE, ca. 1.5 mm outer Ø
Stranding: star quad (optional with central filler)
Wrapping: non-woven tape (overlapping)
Screening: braid of copper wire, tinned wire, coverage ca. 85 %
Wrapping: non-woven tape (overlapping)
Outer sheath: PUR, green, wall thickness ca. 1.0 mm, outer Ø: ca. 6.5 mm

Core identification code
white, yellow, blue, orange

halogen free acc. to VDE 0472-815
flame retardant acc. to IEC 60332-1-2, UL 1581 (horizontal flame test)



Manufacturer : LAPPKABEL
Package weight : 5.8 kg
RoHS : conform
Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Copper braiding
    • Cable cross section
    • 6.5 mm
  • General
    • Design
    • Category 5
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® TORSION Cat. 5
    • Cable type
    • AWG 22/7
    • Colour
    • Green, RAL 6018
    • Temperature range
    • Cable ring
    • Isolation
    • PUR
  • Measures
    • Cable length
    • Industrial data cable m
  • Electrical values
    • Data transfer rate
    • 10/100 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 5.2 kg
Datasheet/manual