reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 2170887 :: ETHERLINE Cat.5 FRNC HYBR 2X2XAWG22+4x1.5

Item-No.: LAPP 2170887
€591,95
Category of goods: 0

ETHERLINE CAT5 FRNC HYBR 2X2XAWG22+4x1.5

  • Product Description
  • Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 10.3 mm
  • General
    • Design
    • Category 5
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® Cat. 5 FRNC HYBRID
    • Cable type
    • AWG 22/7
    • Assembly
    • Includes power supply
    • Colour
    • Green, RAL 6018
    • Temperature range
    • Cable ring
  • Measures
    • Cable length
    • Industrial data cable m
  • Electrical values
    • Data transfer rate
    • 10/100 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 15.3 kg
ETHERLINE® Cat. 5 FRNC HYBRID

ETHERLINE® Cat. 5 FRNC HYBRID is a CATEGORY 5 hybrid data cable for simultaneous data transmission and power supply for industrial usage. The cable is designed for fixed installation and occasional movement. The separately screened core pairs ensure high transmission reliability in areas with a high load of electromagnetic capacity. The cable is halogen free and sunlight resistant.

Approvals: UL AWM style 21282

Design
Power supply
  • cores conductor: bare copper, fine-wire stranded, ca. 1.55 mm ?, ca. 1.5 mm2
  • insulation: halogen free compound, black, wall thickness nom. 0.4 mm, outer ? ca. 2.4 mm
  • number of cores: 4
  • core identification: numbered 1-2-3-4


Data cores
  • conductor: bare copper, fine-wire stranded, ca. 0.75 mm ?
  • insulation: Foam-Skin PE, outer ? ca. 1.5 mm
  • stranding: 2 cores stranded to pair
  • number of pairs: 2
  • core identification: pair 1: white/blue, pair 2: yellow/orange
  • pair wrapping: non-woven tape (overlapping)
  • pair screening: plastic laminated aluminum foil (overlapping)
  • on top: braid of copper wires, tinned, coverage ca. 75 %


  • Overall stranding: 4 cores and 2 pairs stranded to bundle with central filler
  • Wrapping: non-woven tape (overlapping)
  • Sheath: halogen free compound, green similar to RAL 6018, sheath thickness nom. 1.0 mm, outer Ø ca. 10.3 mm


halogen free acc. to IEC 60754-1/60754-2
flame retardant acc. to IEC 60332-1-2
sunlight resistant acc. to UL 1581 Sec. 1200



Manufacturer : LAPPKABEL
Package weight : 14.9 kg
RoHS : conform
Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 10.3 mm
  • General
    • Design
    • Category 5
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® Cat. 5 FRNC HYBRID
    • Cable type
    • AWG 22/7
    • Assembly
    • Includes power supply
    • Colour
    • Green, RAL 6018
    • Temperature range
    • Cable ring
  • Measures
    • Cable length
    • Industrial data cable m
  • Electrical values
    • Data transfer rate
    • 10/100 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 15.3 kg
Datasheet/manual