reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 2170886 :: ETHERLINE PN Cat.5 Y FLEX FC

Item-No.: LAPP 2170886
€203,95
Category of goods: 0

ETHERLINE PN Cat.5 Y FLEX FC

  • Product Description
  • Technical information
  • General
    • Design
    • Category 5
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® PN Cat. 5 Y FLEX FC
    • Technology
    • PROFINET type B
    • Cable type
    • PROFINET type B
    • Colour
    • Green, RAL 6018
    • Temperature range
    • Cable ring
    • Isolation
    • PVC / PE
  • Measures
    • Cable length
    • Industrial data cable m
  • Implementation
    • Shielding
    • Double shielded
    • Cable cross section
    • 6.5 mm
  • Electrical values
    • Data transfer rate
    • 10/100 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 6.7 kg
ETHERLINE® PN Cat. 5 Y FLEX FC

ETHERLINE® PN Cat. 5 Y FLEX FC is a flexible CATEGORY 5 high speed data cable. The high quality screening ensures a high transmission reliability in areas with a high load of electromagnetic capacity. The cable is sunlight resistant, oil resistant and flame retardant.

Approvals: (UL) PLTC, c(UL)us CMG 75 °C, UL AWM Style 21694

Design
  • Conductor: bare copper, fine-wire stranded (7 x 0.25 mm ?), ca. 0.75 mm conductor ?
  • Insulation: PE, ca. 1.5 mm outer Ø
  • Core identification code acc. to IEC 708-1: white, yellow, blue, orange
  • Stranding: star quad (optional with central filler)
  • Wrapping: plastic tape (overlapping)
  • Inner sheath: PVC
  • Screening: plastic laminated aluminum foil (overlapping)
  • on top: braid of copper wire, tinned wire, coverage ca. 85 %
  • Outer sheath: PVC, green similar to RAL 6018, wall thickness ca. 0.9 mm, outer Ø: ca. 6.5 mm


Sunlight resistance acc. to UL 1581 Sec. 1200
Oil resistance acc. to UL 1581 Sec. 480 (60 °C)
flame retardant acc. to UL 1685 (CSA FT4)



Manufacturer : LAPPKABEL
Package weight : 6.35 kg
RoHS : conform
Technical information
  • General
    • Design
    • Category 5
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® PN Cat. 5 Y FLEX FC
    • Technology
    • PROFINET type B
    • Cable type
    • PROFINET type B
    • Colour
    • Green, RAL 6018
    • Temperature range
    • Cable ring
    • Isolation
    • PVC / PE
  • Measures
    • Cable length
    • Industrial data cable m
  • Implementation
    • Shielding
    • Double shielded
    • Cable cross section
    • 6.5 mm
  • Electrical values
    • Data transfer rate
    • 10/100 Mbit/s
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 6.7 kg
Datasheet/manual