reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 2170634 :: UNITRONIC LAN 1000 S/FTP Cat.7 duplex

Item-No.: LAPP 2170634
€215,95
Category of goods: 0


UNITRONIC LAN 1000 S/FTP Cat.7 duplex

  • Product Description
  • Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 7.9 mm
  • General
    • Design
    • Category 7
    • Type
    • Data cable/installation cable
    • Modelname
    • UNITRONIC LAN 1000 S/FTP Cat. 7
    • Cable type
    • AWG 23/1
    • Assembly
    • Double line
    • Colour
    • Yellow, RAL 1021
    • Temperature range
    • Cable ring
    • Isolation
    • FRNC
  • Measures
    • Cable length
    • Industrial data cable m
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 12 kg
UNITRONIC LAN 1000 S/FTP Cat. 7 LSZH D

Data cable for transmission of digital and analog signals up to 1000 MHz. It is designed for horizontal cablings subsystems as connection between a floor distribution and the telecommunication outlets (TO’s). Acc. to TIA/EIA-568, ISO/IEC 11801 2nd edition, EN 50173, EN 50288-4-1, IEC 61156-5. For application in LANs like IEEE 802.3: 10Base-T, 100Base-T, 1000Base-T, 10GBase-T, IEEE 802.3at: suitable for PoE, FDDI, ISDN, ATM, Cable Sharing.

Design
  • Conductor: bare copper AWG 23/1, massive
  • Insulation: Skin-Foam-Skin PE, ca. 1.37 mm outer Ø
  • Core identification code acc. to IEC 708-1
  • Pair screening: plastic laminated aluminium foil
  • Stranding: 4 pairs, stranded to bundle
  • Screening: braid of copper wire, tinned wire ca. 0,10 mm
  • Outer sheath: halogen free compound (FRNC), yellow, outer Ø: ca. 7.5 mm


flame retardant acc. IEC 60332-3-24, IEC 60332-1-2
Smoke gas test acc. to EN 50267-2-1/EN 50267-2-2, IEC 60754-1/IEC 60754-2, IEC 61034/EN 61034



Manufacturer : LAPPKABEL
Package weight : 12.5 kg
RoHS : conform
Technical information
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 7.9 mm
  • General
    • Design
    • Category 7
    • Type
    • Data cable/installation cable
    • Modelname
    • UNITRONIC LAN 1000 S/FTP Cat. 7
    • Cable type
    • AWG 23/1
    • Assembly
    • Double line
    • Colour
    • Yellow, RAL 1021
    • Temperature range
    • Cable ring
    • Isolation
    • FRNC
  • Measures
    • Cable length
    • Industrial data cable m
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 12 kg
Datasheet/manual