reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 2170484 :: ETHERLINE FD P Cat.6A 4X2X24/7AWG

Item-No.: LAPP 2170484
€626,95
Category of goods: 0

ETHERLINE FD P CAT.6A 4X2X24/7AWG

  • Product Description
  • Technical information
  • General
    • Design
    • Category 6a
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® FD P Cat. 6A
    • Cable type
    • AWG 24/7
    • Colour
    • Green, RAL 6018
    • Temperature range
    • Cable ring
    • Isolation
    • PUR
  • Measures
    • Cable length
    • Industrial data cable m
  • Implementation
    • Shielding
    • Double shielded
    • Cable cross section
    • 8.9 mm
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 9 kg
ETHERLINE® FD P Cat. 6A

ETHERLINE® FD P Cat. 6A is a highly flexible CATEGORY 6A high speed data cable off halogen free materials for industrial usage. The screening ensures high transmission reliability in areas with a high load of electromagnetic capacity. The PUR jacket is resistant against mineral oils and abrasion. The cable is designed for applications in power chains and on permanently moved machine parts in dry and damp areas.

Approvals: c(UL)us type CMX acc. to UL 444, UL AWM styles 11117 and 21576 (1000 V, 80 °C) acc. to UL 758, cRU AWM I/II A/B (FT2) acc. to CSA C22.2 No.210-05

Design
  • Conductor: tinned copper, fine-wire stranded 7 x ca. 0,20 mm ? (7/32 AWG), ca. 0.22 mm2 (24 AWG)
  • Insulation: foam-skin polyolefin, ca. 1.3 mm outer Ø
  • Pair screening: Plastic laminated aluminum foil
  • Stranding: 2 cores stranded to pair, 4 pairs stranded to bundle with central cross
  • Wrapping: conductive wrapping
  • Screening: braid of copper wire, tinned wire, coverage ca. 85 %
  • Wrapping: non-woven tape
  • Outer sheath: PUR, green similar to RAL 6018, outer Ø: ca. 8.9 mm


Core identification code
pair 1: white-blue
pair 2: white-orange
pair 3: white-green
pair 4: white-brown

flame retardant acc. to IEC 60332-1-2, VW-1 acc. to UL 1581
oil resistant acc. to IEC 60811-2-1
halogen free acc. to VDE 0472-815



Manufacturer : LAPPKABEL
Package weight : 9.4 kg
RoHS : conform
Technical information
  • General
    • Design
    • Category 6a
    • Type
    • Data cable/installation cable
    • Model
    • ETHERLINE® FD P Cat. 6A
    • Cable type
    • AWG 24/7
    • Colour
    • Green, RAL 6018
    • Temperature range
    • Cable ring
    • Isolation
    • PUR
  • Measures
    • Cable length
    • Industrial data cable m
  • Implementation
    • Shielding
    • Double shielded
    • Cable cross section
    • 8.9 mm
  • Packaging
    • Packaging
    • Cable ring
  • Weights
    • Weight
    • 9 kg
Datasheet/manual